Lead Acid Battery Module, 12V, 9Ah
Checking distributor stock and pricing after the page loads.
| Capacity | 9ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Color | Black |
| Height | 131mm |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Weight | 91.9lb |
| Width | 440mm |
| RoHS | Not Compliant |