Ups, 208V, 900W; Power Supply Approvals: ite; No. Of Outlets: 3Outlets; Capacity (Va / W): 1Kva / 900W; Input Voltage...
Eaton PW9130G1000R-XL2U technical specifications.
| Height | 86.4mm |
| Length | 429mm |
| Width | 438mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW9130G1000R-XL2U to view detailed technical specifications.
No datasheet is available for this part.