Ups, 208V, 900W; Power Supply Approvals: ite; No. Of Outlets: 3Outlets; Capacity (Va / W): 1Kva / 900W; Input Voltage...
Eaton PW9130G1000T-XL technical specifications.
| Height | 231mm |
| Length | 384mm |
| Weight | 14.5kg |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW9130G1000T-XL to view detailed technical specifications.
No datasheet is available for this part.