Ups, 208V, 1800W; Power Supply Approvals: ite; No. Of Outlets: 5Outlets; Capacity (Va / W): 2Kva / 1.8Kw; Input...
Eaton PW9130G2000T-XL technical specifications.
| Height | 325mm |
| Length | 409mm |
| Output Voltage | 208V |
| Weight | 34.5kg |
| Width | 214mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW9130G2000T-XL to view detailed technical specifications.
No datasheet is available for this part.