Ups, 208V, 2700W; Power Supply Approvals: ite; No. Of Outlets: 4Outlets; Capacity (Va / W): 3Kva / 2.7Kw; Input...
Eaton PW9130G3000R-XL2U technical specifications.
| Height | 86.4mm |
| Length | 599mm |
| Weight | 29.5kg |
| Width | 438mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW9130G3000R-XL2U to view detailed technical specifications.
No datasheet is available for this part.