
PXL MCB, 2P, 25 A, Curve C
Checking distributor stock and pricing after the page loads.
Eaton PXL-C25/2 technical specifications.
| Current Rating | 25A |
| Depth | 60mm |
| Length | 35mm |
| Series | PXL |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |
No datasheet is available for this part.