Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
PXL-D32/3
Datasheet
Eaton
(Moeller)
PXL-D32/3
Volume Production
PXL-D32/3
PXL-D32/3
Voltage Rating
400V
Current Rating
32A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
32A
Depth
60mm
Length
52.5mm
Series
PXL
Voltage Rating
400V
DC Rated Voltage
48V
Width
80mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account