Pushbutton; 16.2 mm; RMQ-16 series; Illuminated; 18 x 18 mm faceplate; Blue; Momentary
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | RMQ16 |
| RoHS | Compliant |