Illuminated push button red 18 x 18 mm, Q18LTR-RT, Eaton
Eaton Q18LTR-RT technical specifications.
| Color | Red |
| Contact Material | Silver |
| Current Rating | 4A |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Blade Terminal |
| RoHS | Compliant |
No datasheet is available for this part.