
EATON MOELLER Q18LWK1-RT SWITCH, ROTARY, 1 POLE, ILLUMINATED, 2 POSITION, 24VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton Q18LWK1-RT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton Q18LWK1-RT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.