Sign in to ask questions about the Eaton Q18LWK3-GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton Q18LWK3-GN technical specifications.
| Color | Green |
| Contact Material | Silver |
| Current Rating | 4A |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Eaton Q18LWK3-GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.