Sign in to ask questions about the Eaton Q18WK3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton Q18WK3 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Ratings | IP65 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Eaton Q18WK3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.