
16.2 mm Pushbutton Actuator; RMQ-16 series; 25 x 25 mm faceplate; Red; Maintained
Eaton Q25DR-RT technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | RMQ16 |
| RoHS | Compliant |
No datasheet is available for this part.
