Circuit Breaker Thermal Magnetic 4Pole 50A 240VAC
Eaton QC4050H technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 240VAC |
| Current Rating | 50A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton QC4050H to view detailed technical specifications.
No datasheet is available for this part.