Sign in to ask questions about the Eaton R5A3016U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton R5A3016U technical specifications.
| Approvals | UL |
| Depth | 81mm |
| Length | 45mm |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton R5A3016U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
