Eaton R60030-1COR technical specifications.
| Current Rating | 30A |
| Fuse Size | Class R |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Series | R600 |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton R60030-1COR to view detailed technical specifications.
No datasheet is available for this part.