The RS1215-20 1U Rack-Mount Power Strip provides a 20A, 120V capacity power distribution solution in a rugged all-metal housing. It features 12 NEMA 5-20R outlets, with 6 outlets on the front and 6 on the rear, designed for standard 19-inch racks. The unit includes a 15-foot power cord with a NEMA 5-20P plug and a lighted power switch with a transparent locking safety cover to prevent accidental shutoff.
Checking distributor stock and pricing after the page loads.
| Voltage Compatibility | 120V AC |
| Output Capacity | 20Amps |
| Number of Outlets | 12 |
| Outlet Type | 5-20RNEMA |
| Input Plug Type | 5-20PNEMA |
| Cord Length | 15ft |
| Form Factor | 1U |
| Safety Certification | UL1363 |
| Safety Certification | cUL |
| Environmental | RoHS |