The RS1215-RA is a 1U rack-mount power strip designed to provide power distribution in network closets, server rooms, and data centers. It features 12 NEMA 5-15R right-angle outlets, with 6 located on the front and 6 on the rear, allowing for flexible equipment connections. The unit is rated for 120V, 15A and includes a 15-foot power cord with a NEMA 5-15P plug. It includes a resettable 15A circuit breaker to protect against overloads and a lighted power switch with a transparent safety cover.
Checking distributor stock and pricing after the page loads.
| Nominal Input Voltage | 120V AC |
| Output Capacity | 15Amps |
| Outlet Quantity | 12count |
| Outlet Type | NEMA 5-15R (Right-Angle) |
| Cord Length | 15ft |
| Rack Height | 1U |
| Input Plug Type | NEMA 5-15P |
| Safety | UL1363 |
| Safety Canada | cUL |
| Environmental | RoHS |