
Fuse Miniature 0.1A 250V Slow Blow 2-Pin Cartridge Holder
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton S504-100MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Blow Characteristic | TIME DELAY |
| Current Rating | 100mA |
| Fuse Current | 100mA |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| Reach SVHC Compliant | No |
| Series | S504 |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton S504-100MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.