Fuse 0.5A 250V Time Delay Acting 2-Pin
Checking distributor stock and pricing after the page loads.
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 5mm |
| Fuse Size | 5 x 20mm |
| Height | 20mm |
| Max Voltage Rating (AC) | 250V |
| Voltage Rating | 250V |
| RoHS | Not Compliant |