Sign in to ask questions about the Eaton S505-1-6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton S505-1-6A technical specifications.
| Current Rating | 1.6A |
| Diameter | 5.2mm |
| Length | 20mm |
| Packaging | Bulk |
| Series | S505 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton S505-1-6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.