Sign in to ask questions about the Eaton SB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SB1 technical specifications.
| Current Rating | 250A |
| Fuse Size | N/A |
| Mount | Screw |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
