Surface mount fixed inductor with a shielded drum core, offering 100µH nominal inductance and a 20% tolerance. Designed for power applications, this general-purpose inductor features a rated current of 0.398A and a DC resistance of 0.5937 Ohms. Operating within a temperature range of -40°C to 85°C, it utilizes a 2020 package size with dual-ended terminals.
Eaton SD25-101-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Package Width | 5.2 |
| Package Height | 2.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.5937 |
| Rated Current-Max | 0.398 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton SD25-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.