
Open Framed S/D 5.5kW 110Vac ZB12 O/Load
Eaton SDAINLM12(110V50HZ120V60HZ) technical specifications.
| Length | 68mm |
| Overall Depth | 125.2mm |
| Ratings | IP55 |
| Series | SDAINL |
| Voltage Rating | 110V |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDAINLM12(110V50HZ120V60HZ) to view detailed technical specifications.
No datasheet is available for this part.
