
Open Framed S/D 11kW 230Vac ZB12 O/Load
Eaton SDAINLM22(230V50HZ240V60HZ) technical specifications.
| Contact Current Rating | 22A |
| Depth | 117mm |
| Length | 68mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Series | SDAINL |
| Termination | Screw |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDAINLM22(230V50HZ240V60HZ) to view detailed technical specifications.
No datasheet is available for this part.
