
The SDAINLM45(230V50HZ,240V60HZ) is a DIN rail mount AC contactor from Eaton, rated for 45A contact current and 45A current rating. It operates within a temperature range of -25°C to 40°C and is compatible with supply voltages between 230V and 690V. The device measures 85mm in length, 138mm in depth, and 158mm in width, with a screw termination.
Eaton SDAINLM45(230V50HZ,240V60HZ) technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 45A |
| Current Rating | 45A |
| Depth | 138mm |
| Length | 85mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 690V |
| Min Supply Voltage | 230V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Series | SDAINL |
| Termination | Screw |
| Width | 158mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SDAINLM45(230V50HZ,240V60HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
