
Ferrite Core EFD Core 17.1mm 22.3mm 8.4mm Inductors and Transformers Application
Eaton SG3 technical specifications.
| Dimension | 17.1 x 22.3 x 8.4mm |
| Family | SG |
| Manufacturer | Crouse-Hinds/Cooper |
| Part No | SG3 |
| RoHS | Unknown |
| Type | EFD Core |
| RoHS | Not Compliant |
No datasheet is available for this part.
