Sign in to ask questions about the Eaton SL7-BL24-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SL7-BL24-A technical specifications.
| Package/Case | Module |
| Color | Orange |
| Height | 61mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | SL7 |
| RoHS | Compliant |
Download the complete datasheet for Eaton SL7-BL24-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.