
The Eaton SL7-L24-A is a 24V module mount component with an operating temperature range of -30°C to 60°C. It features an IP66 rating and is compliant with unspecified standards. The module has a height of 61mm and is orange in color.
Eaton SL7-L24-A technical specifications.
| Package/Case | Module |
| Color | Orange |
| Height | 61mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | SL7 |
| RoHS | Compliant |
No datasheet is available for this part.