The SRSHELFKBD is a 1U rack-mount keyboard designed for use with SmartRack enclosures. It includes a KVM cable kit and is used to provide a physical interface for server management within a standard 19-inch rack. The unit features a full keyboard and touchpad in a compact 1U form factor to save space in high-density environments.
Eaton SRSHELFKBD technical specifications.
| Rack Height | 1U |
| Product Length/Depth | 21.75in |
| Product Height | 1.71in |
| Product Width | 18.82in |
| Product Weight | 19.6lb |
| RoHS | Compliant |
| Upc | 037332188489 |
No datasheet is available for this part.