The SRWF2U is a 2U low-profile vertical-mount wall rack enclosure designed to house 19-inch rack equipment up to 20 inches deep in tight spaces. It features a heavy-duty steel construction with a locking cabinet and a vented design for airflow. The unit includes an additional 1U of space for patch panels and supports a maximum load capacity of 150 lbs. It ships fully assembled for immediate installation.
Eaton SRWF2U technical specifications.
| Rack Height | 2UU |
| Maximum Device Depth | 20Inch |
| Weight Capacity | 150lb |
| Product Height | 28.8Inch |
| Product Width | 25.6Inch |
| Product Length/Depth | 4.5Inch |
| Product Weight | 48lb |
| Eia | EIA-310-E |
| RoHS | RoHS Compliant |
| Ip Rating | IP20 |
Download the complete datasheet for Eaton SRWF2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.