Eaton SS-5F-3-15A-AP technical specifications.
| Package/Case | Radial |
| Current Rating | 3.15A |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-3-15A-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
