Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 4.3 X 7.85mm Poly Bag
Eaton SS-5F-3-15A-BK technical specifications.
| Body Height | 8.35mm |
| Body Length | 8.5mm |
| Body Material | Plastic |
| Current Rating | 3.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SS-5F-3-15A-BK to view detailed technical specifications.
No datasheet is available for this part.