The SU3000RTXLCD2UN is a high-performance 3000VA/2700W double-conversion online UPS system designed for critical IT applications. It provides pure sine wave AC output with zero transfer time to battery, ensuring constant protection against blackouts, brownouts, surges, and line noise. The unit features a 2U rack-mount form factor that is also convertible for tower use. It includes nine outlets (one NEMA L5-30R, four 5-15/20R, and four 5-15R) and a pre-installed WEBCARDLXE network management card for remote 24/7 monitoring and control. The front-panel LCD interface provides detailed status information and configuration options, while the internal battery supports hot-swapping and expandable runtime through external battery packs.
Checking distributor stock and pricing after the page loads.
| Load Capacity | 3000VA |
| Load Capacity | 2700W |
| Nominal Input Voltage | 120V AC |
| Rack Height | 2U |
| Topology | Double-Conversion Online |
| Output Waveform | Pure Sine Wave |
| Runtime (Full Load) | 4.1min |
| Runtime (Half Load) | 11.3min |
| Number of Outlets | 9 |
| Input Connection | NEMA L5-30P |
| Surge Energy Rating | 570J |
| Efficiency (Economy Mode) | 98% |
| Environmental | RoHS |
| Safety | UL 1778 |
| Safety | CSA 22.2 |
| Emc | FCC Class A |
| Energy Efficiency | ENERGY STAR Certified |
| Regulatory | REACH |