Xsoft CoDeSys Single Seat License, DEVELOPMENT Software
Eaton SW-XSOFT-CODESYS-2-S technical specifications.
| Accessory Type | Development Software |
| Application | EtherNet⁄IP, Modbus TCP, PROFIBUS-DP & CANopen Fieldbuses |
| Brand/Series | SW Series |
| Special Features | Diagnostic Bi-Colour LEDs on Each nodeConnection |
| RoHS | Compliant |
No datasheet is available for this part.