Eaton SWD4-100LF8-24 technical specifications.
| Length | 100m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Eaton SWD4-100LF8-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
