Eaton SWD4-8SF2-5 technical specifications.
| Package/Case | Module |
| Length | 36.5mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SWD4-8SF2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.