Eaton SWD4-RC8-10 technical specifications.
| Length | 34.5mm |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Series | SWD4 Series |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SWD4-RC8-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.