
This 2-pole terminal block from Eaton features a surface mount design with a voltage rating of 440V and 690V AC. It measures 137mm in length, 80mm in width, and 75mm in depth. The terminal block is rated for operation between -25°C and 50°C and meets IP65 ratings for environmental protection. It has a screw termination and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton T0-1-102/I1/SVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 75mm |
| Length | 137mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 690V |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton T0-1-102/I1/SVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
