
The Eaton T0-1-102/I1H/K-CI-K1/2 is a 2-pole enclosure with an IP65 rating, suitable for high-voltage applications up to 690V. It measures 75mm in depth, 80mm in length, and 120mm in width. The enclosure operates within a temperature range of -25°C to 50°C. It features screw termination for secure mounting.
Eaton T0-1-102/I1H/K-CI-K1/2 technical specifications.
| Depth | 75mm |
| Length | 80mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-102/I1H/K-CI-K1/2 to view detailed technical specifications.
No datasheet is available for this part.