Eaton T0-1-8210/I1-SOND technical specifications.
| Depth | 102mm |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-8210/I1-SOND to view detailed technical specifications.
No datasheet is available for this part.