
This single-pole terminal block is designed for surface mount applications and features a voltage rating of 690V. It has an operating temperature range of -25°C to 40°C and meets the IP65 rating for environmental sealing. The block is 137mm in length, 80mm in width, and 102mm in depth, making it suitable for a variety of applications.
Eaton T0-1-8220/I1-SOND technical specifications.
| Depth | 102mm |
| Element Configuration | Single |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-8220/I1-SOND to view detailed technical specifications.
No datasheet is available for this part.