The Eaton T0-1-8220/I1/SVB terminal block is a surface mount component with a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. It measures 110mm in depth, 137mm in length, and 80mm in width. The terminal block has a voltage rating of 690V and is rated for IP65. It is terminated with screws.
Eaton T0-1-8220/I1/SVB technical specifications.
| Depth | 110mm |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-1-8220/I1/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.