Eaton T0-2-1/I1/SVB technical specifications.
| Depth | 75mm |
| Length | 137mm |
| Material | Thermoplastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-2-1/I1/SVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.