
EATON MOELLER T0-2-8211/I1 SWITCH, 20A, 2POLE, CO WITH OFF
Eaton T0-2-8211/I1 technical specifications.
| Mount | Surface Mount |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-2-8211/I1 to view detailed technical specifications.
No datasheet is available for this part.