The Eaton T0-2-8211/I1H is a surface mount terminal block with a 2-pole configuration, rated for 690V. It has a maximum operating temperature of 40°C and a minimum operating temperature of -25°C. The block is designed for use in environments with an IP65 rating, indicating protection against dust and low-pressure water jets. It measures 102mm in depth, 137mm in length, and 80mm in width. The terminal block is terminated with screws.
Eaton T0-2-8211/I1H technical specifications.
| Depth | 102mm |
| Length | 137mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-2-8211/I1H to view detailed technical specifications.
No datasheet is available for this part.