
EATON MOELLER T0-2-8230/E+EZ SWITCH, FLUSH, 20A, 2STEP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton T0-2-8230/E+EZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton T0-2-8230/E+EZ technical specifications.
| Mount | Flush |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-2-8230/E+EZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.