EATON MOELLER T0-3-15453/E+EZ-P1 SWITCH, HAND-AUTO, FLUSH, 20A, 3POLE
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Mount | Flush |
| Number of Poles | 3 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | T0 |
| Voltage Rating (AC) | 690V |
| RoHS | Compliant |
