Sign in to ask questions about the Eaton T0-3-8342/V/SVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton T0-3-8342/V/SVB technical specifications.
| Number of Poles | 6 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| RoHS | Compliant |
Download the complete datasheet for Eaton T0-3-8342/V/SVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.