Eaton T0-3-8342/V/SVB-SOND technical specifications.
| Depth | 105mm |
| Element Configuration | Single |
| Length | 65mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 6 |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 65mm |
| RoHS | Compliant |
No datasheet is available for this part.